
The Samtec DW-09-14-F-S-1175 is a board stacker connector with 9 HDR contacts, a terminal pitch of 2.54mm, and a through hole mount. It has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is designed for solder termination and has a maximum current rating of 3 amps per contact. It has a height of 33.53mm and a mating length of 3.69mm.
Samtec DW-09-14-F-S-1175 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.53mm |
| Mating Length | 3.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-09-14-F-S-1175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.