The DW-09-15-T-S-393 is a 9-contact HDR board stacker from Samtec, designed for high-density connections. It features a 2.54mm terminal pitch and a maximum current rating of 3A per contact. This component is suitable for operating temperatures ranging from -55°C to 105°C. The board stacker has a straight body orientation and is mounted through a hole. It is available in a through-hole package type.
Samtec DW-09-15-T-S-393 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.21mm |
| Mating Length | 3.23mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-09-15-T-S-393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.