
The DW-09-19-F-S-1030 is a board stacker connector from Samtec with 9 HDR contacts and a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. This connector features a straight body orientation and a maximum current rating of 3 amps per contact. The DW-09-19-F-S-1030 is suitable for use in applications where high-density connections are required, such as in industrial or medical devices.
Sign in to ask questions about the Samtec DW-09-19-F-S-1030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-09-19-F-S-1030 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.99mm |
| Mating Length | 4.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-09-19-F-S-1030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.