
This 20-position 2-row shrouded header features a 2.54mm pitch and is designed for through hole mount. It has 20 contacts and is manufactured by Samtec. The header is RoHS compliant and features a tin contact plating. It is available in a flex stack series and can be terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-10-07-T-D-206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-10-07-T-D-206 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-07-T-D-206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.