
This 10-contact male through-hole header features tin plating and a 2.54mm pitch. It is designed for use in applications where a secure connection is required, and is suitable for use in a variety of environments. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard operating conditions.
Samtec DW-10-08-T-S-310 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-08-T-S-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
