
This 20-position, 2-row through hole connector features a 2.54mm pitch and 20 gold-plated contacts. It is RoHS compliant and suitable for general use. The connector is available from Samtec, with part number DW-10-09-F-D-600.
Sign in to ask questions about the Samtec DW-10-09-F-D-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-10-09-F-D-600 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-09-F-D-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.