
This 10-contact male header features a through-hole package with a 2.54mm pitch and gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a secure and durable connection is required, and is suitable for use in a variety of industries and environments.
Samtec DW-10-09-F-S-415 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-09-F-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.