
This Samtec DW-10-09-T-S-415 is a 10-contact shrouded header with a through-hole package type and 2.54mm pitch. It features tin plating and solder termination. The header is available in bulk packaging and is RoHS compliant. It is not radiation hardened.
Samtec DW-10-09-T-S-415 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-09-T-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.