
This 20-position, 2-row through hole header features a 2.54mm pitch and gold contact plating. It is manufactured by Samtec and is RoHS compliant. The header is designed for use in board-to-board and mezzanine applications, and is available in a shrouded or unshrouded configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-10-11-L-D-472 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-11-L-D-472 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.