
This Samtec DW-10-10-LM-S-452 header features 10 positions with a 2.54mm pitch, suitable for through hole mounting. The header is made of black material with gold contact plating and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened. The header is part of the Flex Stack DW series and is terminated with solder.
Samtec DW-10-10-LM-S-452 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-10-LM-S-452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
