
This 10-position shrouded header features a 2.54mm pitch and is designed for through hole mounting. It has 10 tin-plated contacts and is packaged in bulk. The header is RoHS compliant and part of the Samtec Flex Stack DW series.
Sign in to ask questions about the Samtec DW-10-11-T-S-640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-10-11-T-S-640 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-11-T-S-640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.