
This 20-position, 2-row through-hole header features a 2.54mm pitch and gold contact plating. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and has a shrouded design. It is available from Samtec, part number DW-10-12-L-D-610.
Sign in to ask questions about the Samtec DW-10-12-L-D-610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-10-12-L-D-610 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-12-L-D-610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.