
This is a 20-contact male through hole connector with a 2.54mm pitch. It features gold contact plating and is RoHS compliant. The connector is available in bulk packaging and is not radiation hardened.
Samtec DW-10-13-F-D-920 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-13-F-D-920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.