
This 20-position, 2-row shrouded header features a 2.54mm pitch and gold contact plating. It is designed for through hole mount and is compliant with RoHS regulations. The header is part of Samtec's Flex Stack DW series.
Samtec DW-10-13-S-D-915 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-13-S-D-915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.