
This 20-position, 2-row through hole header features a black tin plated finish and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications, and is compliant with RoHS regulations. The header is available in a shrouded and unshrouded configuration, with a solder termination. It is manufactured by Samtec and part of the Flex Stack DW series.
Samtec DW-10-13-T-D-640 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.