
The DW-10-14-F-S-1170 is a board stacker connector with a HDR gender and 10 contacts. It has a terminal pitch of 2.54mm and a body orientation of straight. The connector is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum current of 3 amps per contact and has a height of 33.53mm with a mating length of 3.82mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-10-14-F-S-1170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.53mm |
| Mating Length | 3.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-10-14-F-S-1170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.