
The DW-10-14-T-D-1084 is a board stacker connector with 20 HDR contacts and a 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum current rating of 3A per contact and operates over a temperature range of -55°C to 105°C.
Samtec DW-10-14-T-D-1084 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.53mm |
| Mating Length | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-10-14-T-D-1084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.