
This Samtec DW-10-15-T-S-280 is a 10-contact male through hole header with a 2.54mm pitch, featuring tin plating and a solder termination. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and has a single row configuration. It is designed for use in applications where a through hole mounting style is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-10-15-T-S-280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-15-T-S-280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.