This 10-contact through hole header is manufactured by Samtec and features a tin plated contact plating. It has a pitch of 2.54mm and is packaged in bulk. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for through hole mounting.
Samtec DW-10-15-T-S-345 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-15-T-S-345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.