
This Samtec DW-10-16-G-S-233 is a 10-position through-hole header with a 2.54mm pitch and gold contact plating. It is designed for use in board-to-board and mezzanine applications. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened. The header is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Samtec DW-10-16-G-S-233 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-16-G-S-233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.