
This 20-position, 2-row through-hole header features a 2.54mm pitch and gold contact plating. It is manufactured by Samtec and is RoHS compliant. The header has 20 contacts and 20 positions, with a 2-row configuration. It is designed for use in general applications and is available in a flex stack series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-10-20-S-D-790 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-10-20-S-D-790 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-20-S-D-790 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.