
The DW-10-20-S-D-815 is a board-to-board stacking connector with 20 HDR contacts and a 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The connector operates reliably within a temperature range of -55°C to 125°C and can handle a maximum current of 3A per contact. The Samtec DW-10-20-S-D-815 is constructed with a shrouded design and is suitable for applications requiring high-density interconnects.
Sign in to ask questions about the Samtec DW-10-20-S-D-815 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-10-20-S-D-815 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.91mm |
| Mating Length | 5.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-10-20-S-D-815 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.