
This 20-position, 2-row shrouded header features a through hole mount and a 2.54mm pitch. It is manufactured by Samtec and is RoHS compliant. The header has a black color and tin contact plating, with a male gender and 20 number of contacts and positions. It is part of the Flex Stack, DW series and has a solder termination.
Sign in to ask questions about the Samtec DW-10-20-T-D-776 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-10-20-T-D-776 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-10-20-T-D-776 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.