
This 20-position, 2-row shrouded header features a through-hole package type and a 2.54mm pitch. The contacts are plated with tin and are suitable for solder termination. The header is available in bulk packaging and is compliant with RoHS regulations. It is designed for use in applications where a high-density connection is required, such as in board-to-board and mezzanine connectors.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |