
This Samtec DW-11-07-T-S-213 connector features 11 male contacts with a 2.54mm pitch, suitable for through-hole mounting. It is plated with tin and available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations.
Samtec DW-11-07-T-S-213 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-11-07-T-S-213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.