
This 11-contact male header features a through-hole mount and 2.54mm pitch. It is plated with gold and is available in bulk packaging. The header is RoHS compliant and suitable for use in applications where solder termination is required. The header is not radiation hardened, but it is designed for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-11-10-G-S-293 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-11-10-G-S-293 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.