
This 11-position through-hole header features a 2.54mm pitch and 11 contacts. It is manufactured by Samtec and has a black color with tin plating. The header is designed for through-hole mounting and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Samtec DW-11-10-TM-S-280 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-11-10-TM-S-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.