The DW-11-13-S-D-756 is a 22-contact HDR board stacker from Samtec, designed for use in applications where high-density connections are required. It features a terminal pitch of 2.54mm and a mounting style of through hole. The component is rated for operation between -55°C and 125°C, and has a maximum current rating of 3 amps per contact. The board stacker has a height of 28.45mm and a mating length of 9.25mm, making it suitable for use in a variety of board-to-board and mezzanine applications.
Samtec DW-11-13-S-D-756 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 9.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-11-13-S-D-756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.