
This Samtec DW-11-15-T-S-374 is an 11-contact through hole header with a 2.54mm pitch and 1 row. It features a tin plated contact plating and is RoHS compliant. The header is packaged in bulk and is not radiation hardened. It is designed for use in applications where a through hole mount is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-11-15-T-S-374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-11-15-T-S-374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.