
This 22-contact, 2-row male header features gold plating and a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Samtec DW-11-19-S-Q-400 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-11-19-S-Q-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.