
The Samtec DW-12-08-T-S-285 is a board stacker connector with 12 HDR contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 105°C. The connector features a termination method of solder and a maximum current rating of 3A per contact. It has a height of 10.67mm and a mating length of 3.44mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-12-08-T-S-285 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.67mm |
| Mating Length | 3.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-12-08-T-S-285 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.