
This 12-position shrouded header from Samtec features a 2.54mm pitch and is designed for through hole mounting. It has 12 contacts and is available in bulk packaging. The header is made of black material with tin contact plating and is not radiation hardened. It is compliant with RoHS regulations and suitable for use in applications where a shrouded header is required.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |