This 12-position through-hole shrouded header features a 2.54mm pitch and is plated with tin. It has 12 contacts and is available in black color. The header is compliant with RoHS regulations and is suitable for use in various applications.
Samtec DW-12-09-T-S-415 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-12-09-T-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.