
This Samtec DW-12-10-L-S-430 is a 12-position shrouded header with 12 contacts and a 2.54mm pitch. It features a through hole mount and is packaged in bulk. The header is gold-plated and RoHS compliant, making it suitable for a variety of applications. The Samtec DW-12-10-L-S-430 is designed for use in board-to-board and mezzanine connections.
Samtec DW-12-10-L-S-430 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-12-10-L-S-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.