
This 24-position, 2-row through hole header features a 2.54mm pitch and gold contact plating. It is designed for board-to-board and mezzanine connections. The header is RoHS compliant and has a shrouded design. It is available from Samtec under the part number DW-12-10-S-D-370-LL.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-12-10-S-D-370-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-12-10-S-D-370-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.