
This Samtec DW-12-10-S-D-374 is a 24-position, 2-row through hole header with a 2.54mm pitch and gold contact plating. It is designed for board-to-board and mezzanine connections. The header is RoHS compliant and features a shrouded design. It is suitable for use in a variety of applications where a reliable and durable connection is required. Operating temperatures are not specified, but it is likely suitable for use in a standard industrial temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-12-10-S-D-374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-12-10-S-D-374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.