
This 12-position shrouded header from Samtec features a 2.54mm pitch and is designed for through hole mount. The header has 12 contacts and is available in bulk packaging. It is made with tin contact plating and is RoHS compliant. The header is not radiation hardened and is suitable for use in a variety of applications.
Samtec DW-12-10-T-S-374 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-12-10-T-S-374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
