
This 24-position, 2-row shrouded header from Samtec features a 2.54mm pitch and is designed for through hole mounting. The header has 24 gold-plated contacts and is compliant with RoHS regulations. It is part of the Flex Stack DW series and is suitable for use in a variety of applications.
Samtec DW-12-11-S-D-415 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-12-11-S-D-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.