
This 24-position, 2-row through-hole header features 24 gold-plated contacts with a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in general applications and is not radiation hardened.
Samtec DW-12-14-F-D-990 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-12-14-F-D-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.