
This 24-position, 3-row through hole shrouded header features gold contact plating and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The header is available from Samtec, part number DW-12-14-G-Q-200.
Sign in to ask questions about the Samtec DW-12-14-G-Q-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-12-14-G-Q-200 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-12-14-G-Q-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.