
This Samtec DW-12-15-T-D-250 is a 24-position, 2-row through-hole header with a 2.54mm pitch and tin-plated contacts. It is designed for board-to-board and mezzanine connections. The header is RoHS compliant and features a shrouded design. Operating temperatures are not specified, but it is suitable for general-purpose use. The header is available in a variety of configurations, but the specific details of this part number are focused on its 24-position, 2-row through-hole design.
Sign in to ask questions about the Samtec DW-12-15-T-D-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-12-15-T-D-250 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-12-15-T-D-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.