
This Samtec DW-12-19-G-S-272 connector features 12 male contacts with gold plating, suitable for through-hole mounting. It has a 2.54mm pitch and is packaged in bulk. The connector is compliant with RoHS regulations and is not radiation hardened.
Samtec DW-12-19-G-S-272 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-12-19-G-S-272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.