This 24-position, 2-row shrouded header features a 2.54mm pitch and gold contact plating. It is designed for through hole mounting and is compliant with RoHS regulations. The header is part of Samtec's Flex Stack DW series and is suitable for use in a variety of applications.
Samtec DW-12-20-L-D-916-LL technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-12-20-L-D-916-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.