
Conn Board Stacker HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole
Samtec DW-13-08-S-D-395 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-13-08-S-D-395 to view detailed technical specifications.
No datasheet is available for this part.