
The DW-13-09-T-D-374 is a 26-contact, 2.54mm pitch, through-hole male connector from Samtec. It features a black color and tin contact plating. The connector is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is suitable for general use.
Samtec DW-13-09-T-D-374 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-13-09-T-D-374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.