
This 13-position shrouded header features 13 gold-plated contacts and is designed for through-hole mounting. The header is RoHS compliant and suitable for use in a variety of applications. The gold plating provides excellent conductivity and corrosion resistance, while the shrouded design helps to protect the contacts from damage.
Samtec DW-13-10-G-S-425 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-13-10-G-S-425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.