
This 13-contact shrouded header features a through hole mount and 2.54mm pitch. The contacts are plated with gold and are suitable for use in applications where solder termination is required. The header is compliant with RoHS regulations and is available in bulk packaging.
Samtec DW-13-10-L-S-430 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-13-10-L-S-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.