Samtec DW-13-10-T-S-395 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-13-10-T-S-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.