The Samtec DW-13-13-F-S-945 is a board stacker with 13 HDR contacts, a terminal pitch of 2.54mm, and a straight body orientation. It operates between -55°C and 125°C and is designed for through hole mounting. The component has a maximum current rating of 3A per contact and a height of 28.45mm, with a mating length of 4.45mm.
Samtec DW-13-13-F-S-945 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 4.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-13-13-F-S-945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.