
The DW-13-14-F-S-1170 is a 13-contact HDR board stacker from Samtec, designed for through hole mounting with a terminal pitch of 2.54mm. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The component has a maximum current rating of 3A per contact and a height of 33.53mm. It is suitable for applications requiring a high-density interconnect solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-13-14-F-S-1170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.53mm |
| Mating Length | 3.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-13-14-F-S-1170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.